BAW56 | Diotec
Switching Diode, TO-236, Diotec BAW56
Unit Price (€ / pc.)
0.0714 € *
Available in 4 Days: 321,000 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0446 €
250 pcs.
0.0268 €
1000 pcs.
0.0178 €
3000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal diode, BAW56, Diotec
The BAW56 is a SMD Small signal switching diode with high-speed switching.
Features
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Enclosure | TO-236 | |
| Number of diodes | 1 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| Date of RoHS guidelines | 3/31/15 |