BAV99 (SMD) | Diotec

Switching Diode, 350 mW, 85 V, SOT-23, Diotec BAV99 (SMD)

Order No.: 10S8252
MPN:
BAV99 (SMD)
Series: BAV
BAV99 (SMD) Diotec Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.0176 € *
Available in 4 Days: 3,516,000 pcs. - if ordered today
Total Price:
52.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0176 €

Diodes series BAV.

Technical attributes (type, package, manufacturer): BAV99, SOT23, Diotec

Technical specifications
Filter Property Value
Pulse power loss 350 mW
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Number of diodes 2
Rated blocking voltage 85 V
Enclosure SOT-23
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15