BAV19WS | Diotec
Small signal diode, SOD-323, Diotec BAV19WS
Unit Price (€ / pc.)
0.0202 € *
Available in 4 Days: 240,000 pcs. - if ordered today
Switching diode, BAV19WS, Diotec
The BAV19WS is a SMD Small signal switching diode with high-speed switching and super fast recovery.
Features
- High reverse voltage
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Enclosure | SOD-323 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |