BAS16W | Diotec
Switching Diode, 75 V, SOT-323, Diotec BAS16W
Unit Price (€ / pc.)
0.0828 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0828 €
100 pcs.
0.0518 €
250 pcs.
0.0311 €
1000 pcs.
0.0207 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal diode, BAS16W, Diotec
The BAS16W is a SMD Small signal diode with high-speed switching.
Features
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| Rated blocking voltage | 75 V | |
| Enclosure | SOT-323 | |
| Number of diodes | 1 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |