BAS16DW | Diotec
Switching Diode, single, 75 V, SOT-363, Diotec BAS16DW
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.0928 €
250 pcs.
0.0557 €
1000 pcs.
0.0371 €
3000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching diode, BAS16DW, Diotec
The BAS16DW is a SMD Small signal switching diode arrays with high-speed switching.
Features
- Compliant to RoHS
Applications
- Signal processing
- Rectifying
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Rated blocking voltage | 75 V | |
| Enclosure | SOT-363 | |
| Version | single |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |