1N4150 | Diotec
Switching Diode, 50 V, DO-35, Diotec 1N4150
Order No.: 26S8170
MPN:
1N4150
Unit Price (€ / pc.)
0.0505 € *
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0505 €
100 pcs.
0.0315 €
250 pcs.
0.0189 €
1000 pcs.
0.0126 €
5000 pcs.
0.0101 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching diode, 1N4150, Diotec
The 1N4150 is a small signal switching diode with high-speed switching.
Features
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Rated blocking voltage | 50 V | |
| Enclosure | DO-35 | |
| Number of diodes | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Diboron trioxide |
| Date of RoHS guidelines | 3/31/15 |