1N4148W | Diotec
Switching Diode, SOD-123, Diotec 1N4148W
Unit Price (€ / pc.)
0.0581 € *
Available in 4 Days: 10,302,000 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0581 €
100 pcs.
0.0363 €
250 pcs.
0.0218 €
1000 pcs.
0.0145 €
3000 pcs.
0.0117 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching diode, 1N4148W, Diotec
The 1N4148W is a SMD Small signal switching diode with high-speed switching.
Features
- Low profile plastic package
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| Enclosure | SOD-123 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |