ZHCS400WSGW | Diotec

Schottky diode, 40 V (RRM), 400 mA, SOD-323, ZHCS400WSGW

Order No.: 67S0794
MPN:
ZHCS400WSGW
Series: ZHCS
ZHCS400WSGW Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
100 pcs.
0.3451 €
250 pcs.
0.2951 €
1000 pcs.
0.1975 €
3000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, ZHCS400WSGW, Diotec

SMD Low barrier schottky rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Low leakage current
  • Compliant to RoHS

Applications

  • Polarity Protection
  • OR-ing circuits
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SOD-323
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Forward Current 400 mA
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 20 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15