SRL23 | Diotec
Schottky diode, 30 V (RRM), 2 A, SOD-323P, SRL23
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2071 €
250 pcs.
0.1238 €
1000 pcs.
0.0826 €
3000 pcs.
0.0660 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SRL23, Diotec
SMD Low barrier schottky rectifier diode
Features
- Very low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Polarity Protection
- OR-ing circuits
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | SOD-323P | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 30 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -40 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 40 pF | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |