SRL23-AQ | Diotec
Schottky diode, 30 V (RRM), 2 A, SOD-323P, SRL23-AQ
Unit Price (€ / pc.)
0.0871 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Schottky Diode, SRL23-AQ, Diotec
SMD Low barrier schottky rectifier diode
Features
- Very low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Polarity Protection
- OR-ing circuits
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | schottky rectifier diode | |
Enclosure | SOD-323P | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Surge blocking voltage V RMS | 30 V | |
Forward Current | 2 A | |
Junction temperature (min.) | -40 °C | |
Junction temperature (max.) | 125 °C | |
Capacity | 40 pF | |
Assembly | SMD | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |