SMS5100-3G | Diotec

Schottky diode, 100 V (RRM), 5 A, DO-213AB, SMS5100-3G

Order No.: 67S0784
MPN:
SMS5100-3G
Series: SMS
SMS5100-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1529 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
764.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1529 €

SMD Schottky Diode, SMS5100-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Low reverse leakage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-213AB
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 5 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 300 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15