SMS2100R7 | Diotec

Schottky diode, 100 V (RRM), 2 A, DO-213AB, SMS2100R7

Order No.: 67S0764
MPN:
SMS2100R7
Series: SMS
SMS2100R7 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2725 €
250 pcs.
0.2332 €
500 pcs.
0.1559 €
1750 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SMS2100R7, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure DO-213AB
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 1,750 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15