SMS190 | Diotec
Schottky diode, 90 V (RRM), 1 A, DO-213AB, SMS190
Unit Price (€ / pc.)
0.0992 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Schottky diode, SMS 190, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Filter | Property | Value |
---|---|---|
Version | schottky rectifier diode | |
Enclosure | DO-213AB | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 90 V | |
Surge blocking voltage V RMS | 90 V | |
Forward Current | 1 A | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 40 pF | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Original Packaging | Reel with 5,000 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |