SMS160 | Diotec

Schottky diode, 60 V (RRM), 1 A, DO-213AB, SMS160

Order No.: 60A508
EAN: 4099879045928
MPN:
SMS160
Series: SMS
SMS160 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
481.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0964 €

Schottky diode, SMS160, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-213AB
Number of diodes 1
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 1 A
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 80 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 5,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes