SL54-3G | Diotec

Schottky diode, 40 V (RRM), 5 A, SMB, SL54-3G

Order No.: 67S0748
MPN:
SL54-3G
Series: SL
SL54-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2463 €
250 pcs.
0.2106 €
1000 pcs.
0.1404 €
3000 pcs.
0.1123 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SL54-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Extermely low forward voltage drop
  • High average forward current
  • Low reverse leakage
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SMB
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Forward Current 5 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 320 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15