SL32SMA-3G | Diotec
Schottky diode, 20 V (RRM), 3 A, SMA, SL32SMA-3G
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2368 €
250 pcs.
0.1416 €
1000 pcs.
0.0945 €
7500 pcs.
0.0756 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SL32SMA-3G, Diotec
SMD Schottky barrier rectifier diode
Features
- Very low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Polarity Protection
- OR-ing diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | SMA | |
| Voltage V RRM (peak reverse voltage) | 20 V | |
| Surge blocking voltage V RMS | 20 V | |
| Forward Current | 3 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 220 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |