SKT36-AQ | Diotec

Schottky diode, 60 V (RRM), 3 A, SMA, SKT36-AQ

Order No.: 67S0740
MPN:
SKT36-AQ
Series: SKT
SKT36-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0985 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
985.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0985 €

SMD Schottky Diode, SKT36-AQ, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SMA
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 3 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 200 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15