SKL35 | Diotec
Schottky diode, 50 V (RRM), 3 A, SOD-123FL, SKL35
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2606 €
250 pcs.
0.1559 €
1000 pcs.
0.1040 €
3000 pcs.
0.0832 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SKL35, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage
- Low reverse leakage current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 3 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Enclosure | SOD-123FL | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |