SKL34-AQ | Diotec

Schottky diode, 40 V (RRM), 3 A, SOD-123FL, SKL34-AQ

Order No.: 67S0726
MPN:
SKL34-AQ
Series: SKL
SKL34-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
100 pcs.
0.2106 €
250 pcs.
0.1809 €
1000 pcs.
0.1202 €
3000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SKL34-AQ, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage
  • Low reverse leakage current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SOD-123FL
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Forward Current 3 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 180 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15