SKL12 | Diotec

Schottky diode, 20 V (RRM), 1 A, SOD-123FL, SKL12

Order No.: 67S0700
MPN:
SKL12
Series: SKL
SKL12 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available in 4 Days: 291,000 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1202 €
250 pcs.
0.0721 €
1000 pcs.
0.0481 €
3000 pcs.
0.0384 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SKL12, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage
  • Low reverse leakage current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 20 V
Surge blocking voltage V RMS 20 V
Enclosure SOD-123FL
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15