SKL110 | Diotec

Schottky diode, 100 V (RRM), 1 A, SOD-123FL, SKL110

Order No.: 67S0696
MPN:
SKL110
Series: SKL
SKL110 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available in 4 Days: 291,000 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2689 €
100 pcs.
0.1678 €
250 pcs.
0.1007 €
1000 pcs.
0.0671 €
3000 pcs.
0.0537 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SKL110, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage
  • Low reverse leakage current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure SOD-123FL
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15