SK84-3G | Diotec

Schottky diode, 40 V (RRM), 8 A, DO-214AB, SK84-3G

Order No.: 67S0690
MPN:
SK84-3G
Series: SK
SK84-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available in 4 Days: 57,000 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3332 €
250 pcs.
0.2868 €
1000 pcs.
0.1916 €
3000 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK84-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage
  • Low reverse leakage current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-214AB
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Forward Current 8 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 320 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15