SK60100CD2 | Diotec

Schottky diode, 100 V (RRM), 60 A, D2PAK, SK60100CD2

Order No.: 67S0684
MPN:
SK60100CD2
Series: SK
SK60100CD2 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
821.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8211 €

SMD Schottky Diode, SK60100CD2, Diotec

SMD Schottky barrier rectifier diode

Features

  • Dual diode
  • Compliant to RoHS

Applications

  • Output Rectification
  • Polarity Protection
  • Free-wheeling diodes
  • Solar Bypass Diodes
  • Commercial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D2PAK
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 60 A
Number of diodes 2
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 350 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15