SK4045YD2R-3G-AQ | Diotec

Schottky diode, 45 V (RRM), 40 A, D2PAK, SK4045YD2R-3G-AQ

Order No.: 67S0658
MPN:
SK4045YD2R-3G-AQ
Series: SK
SK4045YD2R-3G-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
590.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.7378 €

SMD Schottky Diode, SK4045YD2R-3G-AQ, Diotec

SMD Schottky barrier rectifier diode

Features

  • Lower reverse leakage current
  • Common cathode
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D2PAK
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 40 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 1400 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15