SK3H15SMB | Diotec
Schottky diode, 150 V (RRM), 3 A, SMB, SK3H15SMB
Unit Price (€ / pc.)
0.3808 € *
Available in 4 Days: 33,000 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
100 pcs.
0.2678 €
250 pcs.
0.2297 €
1000 pcs.
0.1535 €
3000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SK3H15SMB, Diotec
SMD High temperature schottky rectifier diode
Features
- High reverse voltage
- Low reverse current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 3 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Surge blocking voltage V RMS | 150 V | |
| Enclosure | SMB | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | high-temperature Schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |