SK3H10SMB | Diotec

Schottky diode, 100 V (RRM), 3 A, SMB, SK3H10SMB

Order No.: 67S0646
MPN:
SK3H10SMB
Series: SK
SK3H10SMB Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available in 4 Days: 48,000 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.2618 €
250 pcs.
0.1571 €
1000 pcs.
0.1047 €
3000 pcs.
0.0838 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK3H10SMB, Diotec

SMD High temperature schottky rectifier diode

Features

  • High reverse voltage
  • Low reverse current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version high-temperature Schottky rectifier diode
Enclosure SMB
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 3 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Capacity 80 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15