SK36SMA-3G | Diotec

Schottky diode, 60 V (RRM), 3 A, SMA, SK36SMA-3G

Order No.: 67S0630
MPN:
SK36SMA-3G
Series: SK
SK36SMA-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available in 4 Days: 682,500 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2178 €
250 pcs.
0.1309 €
1000 pcs.
0.0869 €
7500 pcs.
0.0695 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK36SMA-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage
  • Lower reverse leakage current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SMA
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 3 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 220 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 7,500 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No