SK36 | Diotec
Schottky diode, 60 V (RRM), 3 A, DO-214AB, SK36
Unit Price (€ / pc.)
0.3570 € *
Available: 482 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2237 €
250 pcs.
0.1345 €
1000 pcs.
0.0895 €
3000 pcs.
0.0716 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky barrier rectifiers.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): SS36, 3.0 A, 60 V, DO214AB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 3 A | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Assembly | SMD | |
| Enclosure | DO-214AB | |
| Junction temperature (min.) | -55 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |