SK30100PQ-AQ | Diotec

Schottky diode, 100 V (RRM), 30 A, PowerQFN 5x6, SK30100PQ-AQ

Order No.: 67S0576
MPN:
SK30100PQ-AQ
Series: SK
SK30100PQ-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4284 €

SMD Schottky Diode, SK30100PQ-AQ, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High average forward current
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 30 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -40 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure PowerQFN 5x6
Junction temperature (max.) 125 °C
Number of diodes 1
Junction temperature (min.) -40 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15