SK30100CD2 | Diotec

Schottky diode, 100 V (RRM), 30 A, D2PAK, SK30100CD2

Order No.: 67S0570
MPN:
SK30100CD2
Series: SK
SK30100CD2 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
559.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5593 €

SMD Schottky Diode, SK30100CD2, Diotec

SMD Schottky barrier rectifier diode

Features

  • Dual diode
  • Compliant to RoHS

Applications

  • Output Rectification
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 30 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure D2PAK
Junction temperature (max.) 150 °C
Number of diodes 2
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15