SK18 | Diotec

Schottky diode, 80 V (RRM), 1 A, SMA, SK18

Order No.: 67S0518
MPN:
SK18
Series: SK
SK18 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1104 € *
Available in 4 Days: 390,000 pcs. - if ordered today
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1104 €
100 pcs.
0.0690 €
250 pcs.
0.0414 €
1000 pcs.
0.0276 €
7500 pcs.
0.0221 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK18, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 80 V
Surge blocking voltage V RMS 80 V
Enclosure SMA
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15