SK16-AQ | Diotec

Schottky diode, 60 V (RRM), 1 A, SMA, SK16-AQ

Order No.: 67S0516
MPN:
SK16-AQ
Series: SK
SK16-AQ Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2654 €
100 pcs.
0.1666 €
250 pcs.
0.0996 €
1000 pcs.
0.0664 €
7500 pcs.
0.0531 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK16-AQ, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure SMA
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Forward Current 1 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 22 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15