SK1545YD2-3G | Diotec

Schottky diode, 45 V (RRM), 15 A, D2PAK, SK1545YD2-3G

Order No.: 67S0512
MPN:
SK1545YD2-3G
Series: SK
SK1545YD2-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
100 pcs.
0.4879 €
250 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK1545YD2-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Lower reverse leakage and forward voltage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D2PAK
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 15 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 530 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15