SK14 | Diotec
Schottky diode, 40 V (RRM), 1 A, DO-214AC, SK14
Unit Price (€ / pc.)
0.1104 € *
Available in 4 Days: 165,000 pcs. - if ordered today
Total Price:
1.10 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1104 €
100 pcs.
0.0690 €
250 pcs.
0.0414 €
1000 pcs.
0.0276 €
7500 pcs.
0.0221 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SK14, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | DO-214AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |