SK110 | Diotec
Schottky diode, 100 V (RRM), 1 A, DO-214AC, SK110
Unit Price (€ / pc.)
0.1357 € *
Available in 4 Days: 187,500 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.0851 €
250 pcs.
0.0511 €
1000 pcs.
0.0340 €
7500 pcs.
0.0273 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SK110, Diotec
SMD Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 100 V | |
| Enclosure | DO-214AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |