SK1045D2R-3G | Diotec

Schottky diode, 45 V (RRM), 10 A, D2PAK, SK1045D2R-3G

Order No.: 67S0482
MPN:
SK1045D2R-3G
Series: SK
SK1045D2R-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
25 pcs.
0.4760 €
100 pcs.
0.4284 €
400 pcs.
0.3808 €
800 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SK1045D2R-3G, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial/industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D2PAK
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 10 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 500 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15