SK1045D2-3G | Diotec
Schottky diode, 45 V (RRM), 10 A, D2PAK, SK1045D2-3G
Unit Price (€ / pc.)
0.6426 € *
Available in 4 Days: 5,100 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
100 pcs.
0.5355 €
250 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SK1045D2-3G, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High power dissipation
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters and Power Supplies
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | D2PAK | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Surge blocking voltage V RMS | 45 V | |
| Forward Current | 10 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 500 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |