SICW40C120 | Diotec

Schottky diode, 1200 V (RRM), 40 A, TO-247-3L, SICW40C120

Order No.: 67S0430
MPN:
SICW40C120
Series: SICW
SICW40C120 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,350.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
5.2241 €

Silicon Schottky Diode, SICW40C120, Diotec

Silicon carbide schottky diode

Features

  • Dual diodes
  • Low capacitive charge
  • Extremely fast switching
  • High reverse voltage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • High efficient switching stages
  • Power Factor Correction Diodes
  • Free-wheeling diodes for inverters
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Forward Current 40 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 1200 V
Surge blocking voltage V RMS 1200 V
Enclosure TO-247-3L
Junction temperature (max.) 175 °C
Number of diodes 2
Junction temperature (min.) -50 °C
Version silicon carbide schottky diode
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15