SI02C120SMB | Diotec

Schottky diode, 1200 V (RRM), 2 A, SMB, SI02C120SMB

Order No.: 67S0400
MPN:
SI02C120SMB
Series: SI
SI02C120SMB Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4403 €

Silicon Schottky Diode, SI02C120SMB, Diotec

Silicon carbide schottky diode

Features

  • Low capacitive charge
  • Extremely fast switching
  • High reverse voltage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • High efficient switching stages
  • Power Factor Correction Diodes
  • Free-wheeling diodes for inverters
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -55 °C
Voltage V RRM (peak reverse voltage) 1200 V
Surge blocking voltage V RMS 1200 V
Enclosure SMB
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version silicon carbide schottky diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin TW
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15