SI02C120SMB-AQ | Diotec
Schottky diode, 1200 V (RRM), 2 A, SMB, SI02C120SMB-AQ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Silicon Schottky Diode, SI02C120SMB-AQ, Diotec
Silicon carbide schottky diode
Features
- Low capacitive charge
- Extremely fast switching
- High reverse voltage
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of high frequencies
- High efficient switching stages
- Power Factor Correction Diodes
- Free-wheeling diodes for inverters
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 2 A | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Surge blocking voltage V RMS | 1200 V | |
| Enclosure | SMB | |
| Junction temperature (max.) | 175 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | silicon carbide schottky diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |