SGL34-100 | Diotec

Schottky diode, 100 V (RRM), 0.5 A, DO-213AA, SGL34-100

Order No.: 67S0380
MPN:
SGL34-100
Series: SGL
SGL34-100 Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
100 pcs.
0.1845 €
250 pcs.
0.1103 €
1000 pcs.
0.0735 €
2500 pcs.
0.0588 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SGL34-100, Diotec

SMD Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Forward Current 0.5 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Enclosure DO-213AA
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin IN
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15