SGL2-60-3G | Diotec
Schottky diode, 60 V (RRM), 2 A, DO-213AA, SGL2-60-3G
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.1809 €
250 pcs.
0.1085 €
1000 pcs.
0.0724 €
2500 pcs.
0.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Schottky Diode, SGL2-60-3G, Diotec
SMD Schottky barrier rectifier diode
Features
- High current rating
- Low forward voltage drop
- Low reverse leakage current
- High power dissipation
- Compliant to RoHS
Applications
- Output Rectification in AC/DC & DC/DC converters
- Polarity Protection
- OR-ing diodes
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | DO-213AA | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 30 pF | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | IN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |