SGL1-40R13 | Diotec
Schottky diode, 40 V (RRM), 1 A, DO-213AA, SGL1-40R13
Unit Price (€ / pc.)
   0.0728 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 SMD Schottky Diode, SGL1-40R13, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
 - High power dissipation
 - Compliant to RoHS
 
Applications
- Output Rectification in DC/DC Converters
 - Polarity Protection
 - Free-wheeling diodes
 - Commercial / industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 40 V | |
| Enclosure | DO-213AA | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85411000 | 
| Country of origin | IN | 
| Original Packaging | Reel with 10,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | No | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |