SD103AW | Diotec

Schottky diode, 40 V (RRM), 350 mA, SOD-123F, SD103AW

Order No.: 67S0330
MPN:
SD103AW
Series: SD
SD103AW Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.1123 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1123 €
100 pcs.
0.0702 €
250 pcs.
0.0421 €
1000 pcs.
0.0281 €
3000 pcs.
0.0225 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Diode, SD103AW, Diotec

SMD Small signal schottky diode

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Forward Current 350 mA
max. operating temperature 125 °C
Assembly SMD
min. operating temperature -55 °C
Voltage V RRM (peak reverse voltage) 40 V
Surge blocking voltage V RMS 40 V
Enclosure SOD-123F
Junction temperature (max.) 125 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version small signal schottky diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15