SD101BW | Diotec
Schottky diode, 50 V (RRM), 15 mA, SOD-123F, SD101BW
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.1523 €
250 pcs.
0.0910 €
1000 pcs.
0.0607 €
3000 pcs.
0.0486 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SD101BW, Diotec
SMD small signal Schottky diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 15 mA | |
| Capacity | 2.1 pF | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Enclosure | SOD-123F | |
| Junction temperature (max.) | 125 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -55 °C | |
| Version | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |