SD101AW | Diotec

Schottky diode, 60 V (RRM), 15 mA, SOD-123F, SD101AW

Order No.: 24S2033
EAN: 4099879045287
MPN:
SD101AW
Series: SD
SD101AW Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.1523 €
250 pcs.
0.0910 €
1000 pcs.
0.0607 €
3000 pcs.
0.0486 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, SD101AW, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
Technical specifications
Filter Property Value
Forward Current 15 mA
Capacity 2 pF
max. operating temperature 125 °C
Assembly SMD
min. operating temperature -55 °C
Voltage V RRM (peak reverse voltage) 60 V
Enclosure SOD-123F
Junction temperature (max.) 125 °C
Number of diodes 1
Junction temperature (min.) -55 °C
Version schottky rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15