SBX2045-3G | Diotec

Schottky diode, 45 V (RRM), 20 A, D5.4x7.5_LowRth, SBX2045-3G

Order No.: 67S0314
MPN:
SBX2045-3G
Series: SBX
SBX2045-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available in 4 Days: 1,250 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
100 pcs.
0.4998 €
250 pcs.
0.4046 €
500 pcs.
0.3689 €
1250 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SBX2045-3G, Diotec

Schottky barrier rectifier diode

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Output Rectification in DC/DC Converters
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure D5.4x7.5_LowRth
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 20 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 720 pF
Assembly THT
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 1,250 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15