SBT1060 | Diotec
Schottky diode, 60 V (RRM), 10 A, TO-220AC, SBT1060
Unit Price (€ / pc.)
   0.5950 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  0.60 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.5950 €
 100 pcs.
 0.4998 €
 250 pcs.
 0.3927 €
 500 pcs.
 0.3570 €
 1000 pcs.
 0.2868 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Schottky Diode, SBT1060, Diotec
Schottky barrier rectifier diode
Features
- Low forward voltage drop
 - High power dissipation
 - Compliant to RoHS
 
Applications
- Output Rectification in DC/DC Converters and Power Supplies
 - Polarity Protection
 - Free-wheeling diodes
 - Commercial / industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Forward Current | 10 A | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Enclosure | TO-220AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | schottky rectifier diode | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Country of origin | CN | 
| Original Packaging | Bar with 50 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | No | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |