SBPD1545T3 | Diotec
Schottky diode, 45 V (RRM), 40 A, crimp solar T1, SBPD1545T3
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 8 Weeks
Unpackaged Diode, SBPD1545T3, Diotec
Unpackaged solar bypass diode
Features
- Very low profile
- Compliant to RoHS
Applications
- Solar Bypass Diodes for module integration
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | crimp solar T1 | |
| Voltage V RRM (peak reverse voltage) | 45 V | |
| Number of diodes | 1 | |
| Forward Current | 40 A | |
| Assembly | SMD | |
| Surge blocking voltage V RMS | 45 V | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | solar bypass diode | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 30 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |