SBJ1845-3G | Diotec

Schottky diode, 45 V (RRM), 18 A, ITO-220AC, SBJ1845-3G

Order No.: 67S0292
MPN:
SBJ1845-3G
Series: SBJ
SBJ1845-3G Diotec Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
100 pcs.
0.5593 €
250 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Diode, SBJ1845-3G, Diotec

Schottky barrier rectifier diode

Features

  • Customized device
  • Isolated heat flange
  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output Rectification in DC/DC Converters and Power Supplies
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure ITO-220AC
Voltage V RRM (peak reverse voltage) 45 V
Surge blocking voltage V RMS 45 V
Forward Current 18 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 720 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15